Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.780 |
5+ | €48.590 |
10+ | €47.620 |
20+ | €46.650 |
Product Information
Product Overview
DRC-60A is a DRC-60 series 60W AC/DC DlN rail type single output security power supply with battery charger (UPS function). In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application the security access systems require. ln addition to the key protection features such as overload protection, over voltage protection, battery low cut off, and battery reverse polarity protection (by fuse), the alarm signal for AC OK and battery low signalling is provided, via relay contact output, to facilitate the system design. It includes short circuit protection. Application includes security system, emergency lighting system, alarm system, DC UPS system, central monitoring system, access systems. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, AS/NZS 60950.1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Output voltage is 13.8V(CH1/CH2), output rated current is 2.8A(CH1), 1.5A(CH2)
- Output rated power is 59.34W, typical efficiency is 86%
- Universal AC input / full range, cooling by free air convection
- Pass LPS, LED indicator for power on
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 40 x 90 x 100mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
59.34W
2.8A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
13.8VDC
-
-
-
90V AC to 264V AC
DRC-60 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate