Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHEP-600C-24
Order Code3265993
Product RangeHEP-600C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €219.230 |
Price for:Each
Minimum: 1
Multiple: 1
€219.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHEP-600C-24
Order Code3265993
Product RangeHEP-600C Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Supply Voltage305VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeHEP-600C Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
305VAC
Battery IEC Code
-
Product Range
HEP-600C Series
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
Lead Acid, Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9