Print Page
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.540 |
5+ | €43.390 |
10+ | €41.500 |
50+ | €40.300 |
Price for:Each
Minimum: 1
Multiple: 1
€45.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-120H-48A
Order Code2944033
Product RangeHLG-120H
Technical Datasheet
Power Supply Applications-
Output Power Max120W
Output Voltage Max48VDC
Output Current2.5A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-120H
SVHCNo SVHC (25-Jun-2025)
Product Overview
HLG-120H series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-120H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer
- 3-in-1 dimming, timer dimming
- 7-years warranty
Applications
LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
48VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
120W
Output Current
2.5A
Input Voltage Min
90V
Product Range
HLG-120H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12