Print Page
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €65.570 | 
| 5+ | €62.300 | 
| 10+ | €59.010 | 
| 50+ | €53.640 | 
Price for:Each
Minimum: 1
Multiple: 1
€65.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-150H-12A
Order Code2944038
Product RangeHLG-150H
Technical Datasheet
Power Supply Applications-
Output Power Max150W
Output Voltage Max12VDC
Output Current12.5A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-150H
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
150W
Output Current
12.5A
Input Voltage Min
90V
Product Range
HLG-150H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23