Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.830 |
5+ | €41.820 |
10+ | €40.460 |
Product Information
Product Overview
HLG-80H-12B is a HLG-80H series AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG-80H operates from 90~305VAC. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40℃ ~ +80℃ case temperature under free air convection. The design of metal housing and ingress protection level allows this series to fit both indoor and outdoor applications. HLG-80H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting, Type “HL” for use in class I , Division 2 hazardous (Classified) location.
- Metal housing with class I design, cable output
- Built-in active PFC function, single output
- Class 2 power unit, 1-10V, PWM, resistance dimming technology
- IP67 rating for indoor or outdoor installations
- Typical lifetime is <gt/> 62000hours
- Rated wattage is 80W
- Input voltage is 110/230V universal input, 90 - 305V
- Output current is 5A, 12V output voltage
- 7 years warranty
- Dimension is 61.5mm width x 38.8mm height x 195.6mm depth
Technical Specifications
LED Lighting
12V
Constant Current, Constant Voltage
305VAC
No SVHC (27-Jun-2024)
60W
5A
90VAC
HLG-80H Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate