Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoKAA-8R-10S
Order Code4412587
Product RangeKAA-8R-S Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.950 |
Price for:Each
Minimum: 1
Multiple: 1
€125.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoKAA-8R-10S
Order Code4412587
Product RangeKAA-8R-S Series
Technical Datasheet
Input Voltage-
Control Input Type-
Output Channels8 Channel
Output TypeRelay
Operating Frequency-
Control Port Type-
Product RangeKAA-8R-S Series
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage
-
Output Channels
8 Channel
Operating Frequency
-
Product Range
KAA-8R-S Series
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
-
Output Type
Relay
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312