Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.300 |
5+ | €30.670 |
10+ | €30.050 |
50+ | €29.420 |
100+ | €28.800 |
Product Information
Product Overview
LCM-40TW is a constant power output LED driver with two channels output for tunable white function. Thanks to high efficiency up to 87%, it is able to operate for -30℃~85℃ case temperature under free air convection. LCM-40TW is designed based on DALl-2 DT8 tunable white and is also usable as two independent output channels with DT6 function. LCM-40TW can be adjusted for light intensity and colour temperature by a push button as a simple way dimming, so it provides the design flexibility for LED Lighting application. Typical applications are tunable white lighting, human centric lighting(HCL), downlight, panel light, decorative light, commercial lighting, DALl digital lighting.
- Constant power mode output with 2 channels
- Plastic housing with class II and PFC design
- Flick free, complying with lEEE1789
- Standby power consumption <lt/>0.5W
- Cooling by free air convection
- 5 years warranty
- Rated wattage is 40W
- Minimum dimming level is 0.2%
Technical Specifications
LED Lighting
50V
Constant Current, Constant Voltage
277VAC
No SVHC (27-Jun-2024)
40W
700mA
180VAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate