Print Page
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.860 |
5+ | €33.110 |
10+ | €31.930 |
50+ | €29.460 |
100+ | €28.870 |
Price for:Each
Minimum: 1
Multiple: 1
€34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPF-25D-24
Order Code3596510
Product RangeLPF-25D
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25.2W
Output Voltage Max24VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeLPF-25D
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
25.2W
Output Current
1.05A
Input Voltage Min
90V
Product Range
LPF-25D
Technical Docs (1)
Alternatives for LPF-25D-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36