Print Page
972 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.220 |
| 5+ | €12.570 |
| 10+ | €11.910 |
| 50+ | €10.360 |
| 100+ | €10.150 |
| 250+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€13.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-20-12
Order Code2114226
Product RangeLPV-20
Also Known AsGTIN UPC EAN: 4021087006965
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max20W
Output Voltage Max12VDC
Output Current1.67A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPV-20
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant voltage
- Two wire input and output
- 2 year warranty
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
20W
Output Current
1.67A
Input Voltage Min
90V
Product Range
LPV-20
Technical Docs (1)
Alternatives for LPV-20-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22