Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.180 |
| 10+ | €4.100 |
| 25+ | €4.010 |
| 50+ | €3.930 |
| 100+ | €3.850 |
| 500+ | €3.760 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN7803-1PV
Order Code3819294
Product RangeN78
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeN78
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
N78 series non-isolated converters are high efficiency switching regulators, can suit to replace LM78xx/LM79xx linear regulators and its pin-out can be compatible with LM78xx/LM79xx IC. It also features high efficiency and low power loss, wide working temperature of -40°C to 85°C with no additional heatsink. Compliance with EN55032 radiated Class B without external components. Applications include voltage step down, power supplies, industrial PC, digital set up box, data communications, microcontroller related applications and point of load regulator in distributed power systems.
- Compact size
- Wide input range up to 36V
- Short circuit/overload/overtemperature protections
- Low ripple and noise
- 3 years warranty
- PCB type with vertical mount
- Compatible with positive output voltage
- EAC TP TC 004 approved
- Switching frequency of 500KHz
Technical Specifications
Power Supply Applications
-
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
N78
Input Voltage DC Min
6V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002