Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-24CAN
Order Code4412593
Product RangeNCP-3200 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €622.840 |
Price for:Each
Minimum: 1
Multiple: 1
€622.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-24CAN
Order Code4412593
Product RangeNCP-3200 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3.192kW
Output Voltage Nom24V
Output Current Max133A
Product RangeNCP-3200 Series
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Product Range
NCP-3200 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Power Max
3.192kW
Output Current Max
133A
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3