Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.880 |
5+ | €56.900 |
10+ | €54.880 |
Price for:Each
Minimum: 1
Multiple: 1
€61.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNGE100
Order Code4412465
Technical Datasheet
Battery Charger TypePlug In Fast
Battery Technologies Supported-
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUniversal Adapter
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Plug In Fast
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
Universal Adapter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22