Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNMP650
Order Code4697976
Product RangeNMP Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €185.110 |
Price for:Each
Minimum: 1
Multiple: 1
€185.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNMP650
Order Code4697976
Product RangeNMP Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs4Outputs
Output Power Max650W
Cooling OptionFan
Power Supply Output Type-
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Input Voltage TypeVAC
Input Voltage VAC90V AC to 264V AC
Power Supply MountingChassis
For Use With-
Product RangeNMP Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
650W
Power Supply Output Type
-
Output Voltage Max
-
Input Voltage Type
VAC
Power Supply Mounting
Chassis
Product Range
NMP Series
SVHC
No SVHC (21-Jan-2025)
No. of Slots / Outputs
4Outputs
Cooling Option
Fan
Output Voltage Min
-
Output Current Max
-
Input Voltage VAC
90V AC to 264V AC
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45