Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNPB-120-12XLR
Order Code4220507
Product RangeNPB-120 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.810 |
5+ | €42.930 |
10+ | €42.060 |
Price for:Each
Minimum: 1
Multiple: 1
€43.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-120-12XLR
Order Code4220507
Product RangeNPB-120 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeNPB-120 Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NPB-120-12XLR is a NPB-120 series charger for compatible with lead-acid (flooded, gel, AGM) and li-ion (lithium iron, lithium manganese) batteries. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and two or three-stage charging control. Typical applications are radio system backup solution, electric scooter charger, camping car, buses, heavy duty truck, specialty vehicles, surveillance system, portable power tools.
- 90~264VAC universal AC input, built-in PFC, single output
- Charger for compatible with lead-acid and li-ion batteries
- Fanless design, wide adjustable output range, 2 or 3 stage selectable by DIP S.W
- No load power consumption is <lt/> 0.15W(AC S.W off), 3 pin power pin output connector
- Wide operating temperature range from -30℃ to +70℃
- Short circuit / overvoltage /overtemperature / battery reverse polarity protection
- Comply with UL/EN62368-1 and EN60335-1/2-29 dual certification
- Front panel LED indicator for charging status, 3 years warranty
- 120W output power, 14.4V output voltage, 6.8A output current
- Dimension is 96mm width x 49mm height x 180mm depth
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
NPB-120 Series
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
Lead Acid, Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3