Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €332.330 |
Product Information
Product Overview
NPB-1700-48 is a NPB-1700 series miniaturized, versatile, and ultra-wide voltage intelligent battery charger. It utilizes a fully digital control design with automatic battery voltage detection technology, with five key features including intelligent, versatile, user friendly, safe, and compact. In addition, a CANBus communication protocol is built in to meet professional applications, which allows remote controlling and monitoring for the status of the charger. It passes ITE IEC/EN/UL62368-1 and household appliances EN60335-1/-2-29 dual safety and 3-year warranty to guarantee reliable operation. It is truly an intelligent, safe, and reliable universal charger with outstanding cost performance. Applications are AGV, E-bike, E-scooter, camping car, bus, specialty vehicles, robotic lawn mower, washing robot, telecommunication base station, equipment's or instruments with back-up battery, recreation craft, personal yacht or workboat, surveillance system, radio system backup solution.
- Auto ranging with ultra-wide charging voltage, programmable charging curve via SBP-001
- Built-in CANBus protocol for control, setting and monitoring
- Manual setting for 2/3 stage and 4 built-in charging curves via DIP S.W
- Short circuit /overvoltage/overtemperature/battery under voltage/battery reverse polarity protection
- Charger OK and battery full signal, remote ON/OFF control
- Thermal controlled DC fan for noise reduction, -30°C to +70°C wide operating temperature range
- Suitable for lead-acid (Pb) and li-ion batteries
- 3 years warranty
- 1700W rated wattage
- Output voltage is 48V
Technical Specifications
Desktop
264VAC
-
NPB-1700 Series
No SVHC (27-Jun-2024)
Lead Acid, Li-Ion
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate