Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.540 |
5+ | €52.890 |
10+ | €51.270 |
50+ | €47.990 |
Product Information
Product Overview
NPF-120-48 is a NPF-120 series is a AC/DC LED driver featuring the dual modes constant voltage and constant current output. Thanks to the high efficiency up to 90.5%, with the fanless design, the entire series is able to operate for -40℃ ~ +90℃ case temperature under free air convection. The entire series is rated with lP67 ingress protection level and is suitable to work for a variety of applications at dry, damp or wet locations. Typical applications are LED panel lighting, LED downlight, LED decorative lighting, LED tunnel lighting, moving sign, type “HL” for use in Class l, Division 2 hazardous (classified) location.
- Constant voltage + constant current mode output, single output
- Plastic housing with class ll design
- Built-in active PFC function
- No load power consumption is <lt/>0.15W
- lP67 rating for indoor or outdoor installations
- Typical lifetime is <gt/>50000hours, 5 years warranty
- 120W output power
- Output voltage is 48V, output current is 2.5A
- Input voltage is 110/230V universal input, 90 to 305V
- Dimension is 63mm width x 37.5mm height x 191mm depth
Technical Specifications
Household & LED Lighting
48V
Constant Current, Constant Voltage
305VAC
No SVHC (25-Jun-2025)
120W
2.5A
90VAC
NPF-120 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate