Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €276.170 |
Product Information
Product Overview
NTU-1200-224EU is a NTU-1200 series highly reliable off-grid true sine wave DC-AC power inverter with built-in UPS function (AC by-pass). Its key features include digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, 2000W peak power, adjustable AC output voltage and frequency, -25 to +70°C wide operating temperature range, complete protection features, and etc. Combined with batteries, the NTU-1200 is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, induction stove, air conditioner, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc.
- True sine wave output (THD<lt/>3%), temperature controlled cooling fan, support RS232 communication
- AC output voltage and frequency selectable by DIP S.W
- Power ON-OFF remote control
- Front panel indicator for operation status
- Battery over discharge protection (low voltage disconnect)
- Suitable for lead-acid or li-ion batteries, conformal coating, 3 years warranty, AC output socket is EU
- CB IEC62368-1, Dekras BS EN/EN62368-1, UL458, E13, EAC TP TC 004, AS/NZS 62368.1 approved
- 1200W output power
- AC output voltage is 200/220/230/240VAC
- Dimension is 184mm width x 70mm height x 333mm depth
Technical Specifications
ITE & Household
1Outlets
240VAC
1.2kW
333mm
70mm
33VDC
1 Output
1.2kW
NTU-1200 Series
184mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate