Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLN-100-48
Order Code4206596
Product RangePLN-100 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €37.380 |
5+ | €35.570 |
10+ | €34.030 |
50+ | €33.080 |
Price for:Each
Minimum: 1
Multiple: 1
€37.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-100-48
Order Code4206596
Product RangePLN-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max96W
Output Voltage Max48V
Output Current2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max295VAC
Product RangePLN-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PLN-100-48 is a PLN-100 series single output switching power supply. Safety standards are UL879, UL1310, UL8750, CSA C22.2 No. 207-M89, TUV BS EN/EN61347-1, BS EN/EN61347-2-13 independent, CAN/CSA C22.2 No.223-M91 (except for 48V), CAN/CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IP64 approved, design refer to UL60950.
- Universal AC input / full range (up to 295VAC), cooling by free air convection
- Protections: short circuit / overcurrent / overvoltage / overtemperature
- Built-in active PFC function, fully isolated plastic case with IP64 level
- Pass LPS, class 2 power unit, 100% full load burn-in test
- High reliability, suitable for LED lighting and moving sign applications
- Suitable for dry/damp locations, compliance to worldwide safety regulations for lighting
- Output voltage rating is 48VDC, 96W rated output power
- Input voltage range from 90 ~ 295VAC/127 ~ 417VDC, 88.5% typical efficiency
- Working temperature rating range from -30 ~ +50℃
- Dimension (L x W x H) is 200 x 70.5 x 35mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
96W
Output Current
2A
Input Voltage Min
90VAC
Product Range
PLN-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52