Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60A
Order Code2815615
Product RangeRPT-60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
5+ | €26.800 |
10+ | €26.120 |
20+ | €24.750 |
50+ | €23.370 |
Price for:Each
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60A
Order Code2815615
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max46.5W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)46.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 212VDC
Output Current - Output 22A
Input Voltage AC Min90V
Output Voltage - Output 3-5VDC
Output Current - Output 3500mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Current, Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
46.5W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Voltage - Output 3
-5VDC
Input Voltage AC Max
264V
Current, Output 4
-
SVHC
No SVHC (27-Jun-2024)
Output Power Max
46.5W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
90V
Output Current - Output 3
500mA
Output Voltage - Output 4
-
Product Range
RPT-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16042