Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.590 |
5+ | €23.970 |
10+ | €23.360 |
50+ | €20.910 |
100+ | €20.490 |
250+ | €20.070 |
Product Information
Product Overview
RPT-60C is RPT-60 series 60W highly reliable green PCB type medical power supply with a high power density on the 4” by 2” footprint. It is able to be used for Class I(with FG) system design. The extremely low leakage current is less than 150μA. In addition, it conforms to international medical regulations and EMC BS EN/EN55011. It has medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1 and suitable for BF application with appropriate system consideration. It includes short circuit, overload, overvoltage protection. Application includes oral irrigator, haemodialysis machine medical computer monitors, sleep apnoea devices. Approved by UL62368-1, TUV BS EN/EN62368-1, IEC62368-1, EAC TP TC 004, CAN/CSA-C22.2 No. 60601-1:14 - edition 3.
- Output DC voltage is 5V(CH1), 15V(CH2), -15V(CH3)
- Typical efficiency is 79%, output rated current is 4A(CH1), 1.5A(CH2), 0.5A(CH3)
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Cooling by free air convection, extremely low leakage current
- Suitable for BF application with appropriate system consideration
- 3 years warranty
- Working temperature range from -20 to +65°C
- Dimension is (L x W x H) 101.6 x 50.8 x 29mm
Technical Specifications
Medical
50W
50W
Fixed
4A
1.5A
90V
500mA
-
No SVHC (27-Jun-2024)
3 Output
-
90V AC to 264V AC
5VDC
15VDC
-15VDC
264V
-
RPT-60 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate