46 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €68.020 |
5+ | €65.980 |
10+ | €63.940 |
Product Information
Product Overview
UHP-200-24 is UHP-200 series 200W single-output slim type power supply with 26mm of low profile design. ln addition to the high efficiency, UHP-200 has the complete protection functions and 5G anti-vibration capability. lt is complied with the international safety regulations such as TUV EN62368-1, EN60335-1, UL 62368-1 and GB4943. It has high performance power supply solution for various industrial applications. It includes short circuit, overload, overvoltage, overtemperature. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipment or apparatus, household appliances, LED display application, power source equipment for PoE(55V model). Approved by EAC TP TC 004, BSMI CNS14336-1, design refer to EN61558-1,-2-16.
- Output DC voltage is 24V, output rated current is 8.4A, output rated power is 201.6W
- Typical efficiency is 94%
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Slim and Low profile (26mm), fanless design, 200W convection
- Withstand 300VAC surge input for 5sec, built-in active PFC function
- DC OK active signal and redundant function(option), operating altitude up to 5000 meter
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 194 x 55 x 26mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Household
201W
8.4A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
UHP-200 Series
Technical Docs (1)
Alternatives for UHP-200-24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate