Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0040PR
Order Code1308773
Product RangeMFB Series
Technical Datasheet
21,632 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0737 |
| 100+ | €0.0548 |
| 500+ | €0.0509 |
| 1000+ | €0.0464 |
| 2000+ | €0.0436 |
| 4000+ | €0.0427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0040PR
Order Code1308773
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance40ohm
DC Current Rating4A
Product RangeMFB Series
DC Resistance Max0.03ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
0.03ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
40ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002