Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0080PU
Order Code1308776
Product RangeMFB Series
Technical Datasheet
41,894 In Stock
8,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0737 |
| 100+ | €0.0548 |
| 500+ | €0.0509 |
| 1000+ | €0.0464 |
| 2000+ | €0.0436 |
| 4000+ | €0.0427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0080PU
Order Code1308776
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance80ohm
DC Current Rating5A
Product RangeMFB Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
80ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002