Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0120PU..
Order Code1308778
Product RangeMFB Series
Technical Datasheet
120,557 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0672 |
100+ | €0.050 |
500+ | €0.0464 |
1000+ | €0.0424 |
2000+ | €0.0398 |
4000+ | €0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-201209-0120PU..
Order Code1308778
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating5A
Product RangeMFB Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MFB-201209-0120PU is a MFB-201209 series ferrite chip EMI suppressor.
- Relative humidity range from 30 to 70%
- 120±25% impedance (100MHz, 500mV), 0.02ohm max DC resistance
- 5000mA max rated current
- 2mm product length, 1.25mm product width, 0.9mm product height
- Operating temperature range from -55°C to 125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002