Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0050PW
Order Code1308784
Product RangeMFB Series
Technical Datasheet
89,758 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0877 |
| 50+ | €0.0652 |
| 250+ | €0.0605 |
| 500+ | €0.0553 |
| 1500+ | €0.0519 |
| 3000+ | €0.0509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0050PW
Order Code1308784
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating6A
Product RangeMFB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.015ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MFB-321611-0050PW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454