Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0120PW
Order Code1308790
Product RangeMFB Series
Technical Datasheet
195,330 In Stock
72,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.105 |
| 50+ | €0.0782 |
| 250+ | €0.0727 |
| 500+ | €0.0663 |
| 1500+ | €0.0623 |
| 3000+ | €0.0587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0120PW
Order Code1308790
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating6A
Product RangeMFB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFB-321611-0120PW is a high current Ferrite Chip Bead with 1206 case. Combination of high frequency noise suppression with capability of handling high current. Low DC resistance, multilayer type. Reflow or wave soldering, suitable for lead-free soldering. Suitable for high current DC power lines, circuits where a stable ground in unavailable.
- 0.015Ω Maximum DC resistance
- -55 to 125°C Operating temperature
Applications
Power Management
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.015ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002