Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-1200PL
Order Code1308794
Product RangeMFB Series
Technical Datasheet
1,400,463 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0865 |
| 50+ | €0.0643 |
| 250+ | €0.0597 |
| 500+ | €0.0501 |
| 1500+ | €0.0471 |
| 3000+ | €0.0462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-1200PL
Order Code1308794
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1.2kohm
DC Current Rating1A
Product RangeMFB Series
DC Resistance Max0.2ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MLB-321611-1200PL is a high current Ferrite Chip Bead with 1206 case. Combination of high frequency noise suppression with capability of handling high current. Low DC resistance, multilayer type. Reflow or wave soldering, suitable for lead-free soldering. Suitable for high current DC power lines, circuits where a stable ground in unavailable.
- 0.200Ω Maximum DC resistance
- -55 to 125°C Operating temperature
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1A
DC Resistance Max
0.2ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.2kohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002