Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
3+ | €4.740 |
5+ | €4.560 |
10+ | €4.170 |
20+ | €3.910 |
50+ | €3.680 |
Product Information
Product Overview
The MSFC-8KEX is a split ferrite Sleeve Clamp Core features that, since the lock part is located outside of the case and easily can be opened and closed, it is very useful to handle when making estimation and EMI precaution. This series can be mounted to both the cable with the connector and the wired harness with one touch. The teeth provided on the case allow a multi-core round cable to be fixed. A binding band allows that a cable can be securely fixed with the binding wire harness and the raised arm together, regardless of binding wire diameter (Patented). Adopting a high-performance magnetic material for high-speed clock, this clamp core provides an useful noise filter which reduces unnecessary radiation without affecting on the waveforms.
- PA66 (nylon) UL94V-0 resin case quality
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
8.5mm
100MHz
MSFC Series
25MHz
219ohm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate