Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.000 |
5+ | €151.900 |
10+ | €148.800 |
20+ | €145.700 |
Price for:Each
Minimum: 1
Multiple: 1
€155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMPU690
Order Code3020863
Technical Datasheet
Voltage Measuring Range AC50V to 690V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Megger MPU690 proving unit provides a portable battery operated voltage source that can verify the correct functioning of a two pole voltage detectors.
- 5 stepped nominal output voltages (50, 100, 230, 400, 690V)
- Automatic power on when probes inserted
- High output power suitable for test lamps
- Extended battery life
- Magnetic base and rugged case
- Operating temperature: -10°C to 40°C
- Power: 6x AA batteries
- Dimensions: 130x68x48mm
- Weight: 346g
Technical Specifications
Voltage Measuring Range AC
50V to 690V
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45