Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €852.390 |
5+ | €835.570 |
10+ | €818.030 |
20+ | €801.210 |
Product Information
Product Overview
The RCDDT320-EN-BS is a Residual Current Device Tester. It can be used where the RCD under test and the tester need to be in different locations, the user connects the RCDDT320-EN-BS to the circuit and go to stand by the RCD under test to reset it. The RCDDT320-EN-BS will automatically perform a DI, I and 5I test at both 0º and 180º. The RCD is reset each time it trips by the electrician and the tester proceeds to the next test automatically. All results are displayed at the end of the test.
- Tests standard, DC and selective RCDs
- Ramp testing
- Auto (Remote) testing
- 3 Phase safe
- Enables testing on 110 V centre tapped supplies
- Tough rubber armoured case with built-in cover
- Weatherproof to IP54
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0V AC to 300V AC
No SVHC (12-Jan-2017)
RCDT300 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate