Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15,177.000 |
5+ | €14,873.000 |
10+ | €14,570.000 |
20+ | €14,266.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€15,177.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoRMS0640-GL
Order Code3448543
Technical Datasheet
Frequency Min600MHz
Frequency Max4GHz
Measuring Distance Min800mm
Measuring Distance Max3m
Antenna Height1m to 1.64m
Receiver TypeDual Channel Receiver
Turn Table Platform280mm x 280mm
Turn Table Max Load7.5kg
Turn Table Rotation Speed30sec/Rot
Product Range-
SVHCTo Be Advised
Product Overview
- 600MHz to 4GHz radiation measurement system
- Measurement of RF device constant carrier or packet stream radiation patterns
- Uncertainty 1dB (anechoic)
- Repeatability 0.5dB
- Measuring distance is 0.8 to 3meter
- 3-axis measurement
- Simultaneous Horizontal and Vertical polarization measurement
- Simultaneous measurement of harmonic radiation
- Narrow antenna beam width for nonanechoic environments
- Integrated PC software suite supports measurement, rotation control, graphing, data storage, reports
Technical Specifications
Frequency Min
600MHz
Measuring Distance Min
800mm
Antenna Height
1m to 1.64m
Turn Table Platform
280mm x 280mm
Turn Table Rotation Speed
30sec/Rot
SVHC
To Be Advised
Frequency Max
4GHz
Measuring Distance Max
3m
Receiver Type
Dual Channel Receiver
Turn Table Max Load
7.5kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22