Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €680.050 |
5+ | €666.450 |
10+ | €652.850 |
20+ | €639.250 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€680.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoSMA-CAL-6F
Order Code3437581
Technical Datasheet
Accessory TypeFull Calibration Kit
For Use With2 Port Vector Network Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
- 6GHz full SMA calibration kit
- Male elements, female elements, through elements and generic correction coefficients
- With separate male and female elements this kit provides easier calibration than basic kit
- Two SMA wrenches are provided to get a reliable mating without damaging the connectors
- Includes USB stick with correction coefficients and S-parameters for full calibration correction
- Load match is better than 34dB
Technical Specifications
Accessory Type
Full Calibration Kit
Product Range
-
For Use With
2 Port Vector Network Analyzers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35