Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,905.000 |
| 5+ | €2,847.000 |
| 10+ | €2,789.000 |
| 20+ | €2,731.000 |
Product Information
Product Overview
Compact vector network analysers used for professional antenna and network measurement and optimization. With a frequency range of 400MHz to 4GHz and 6GHz they are very well suited for characterization and measurement of S parameters of 1, 2 and 3 port networks such as antennas, matching networks, amplifiers, filters, power splitters etc. They cover all popular communication bands that are used worldwide. Characterize wireless devices of today, like IOT devices, routers, phones, domotica products, electronic gadgets, tablets, laptops, RF-modules etc. The MegiQ VNA-0440 is widely used for developing professional and consumer wireless products.
- 2-port bidirectional VNA
- Measure S11, S12, S21, S22
- Power range from -30 to +5dBm
- Sweep up to 20001 points
- Port calibrated, full 12-term normalization
- Parametric sweeps, match circuit calculator
- Deembedding functions
- Calkit manager
Technical Specifications
PC Based
-
VNA-04x0 Series
To Be Advised
400MHz to 4GHz
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate