Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.210 |
Price for:Each
Minimum: 1
Multiple: 1
€52.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The USB-COM from Meilhaus is a single port USB to RS232 converter. It is a compact design adaptor in "mouse format" with 0.9m pluggable USB cable. This has TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND as modem data and control lines.
- Data rate is 230Kbps
- 74mm x 43mm x 88mm size
- Power supply via USB
- Drivers for windows 98SE, 2000, XP
Applications
Communications & Networking
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-232
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2