Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €27.920 |
Price for:Each
Minimum: 50
Multiple: 50
€1,396.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35687
Order Code3806707
ESD Brush TypeDissipative
Bristle MaterialNylon 6.12 (Polyamide 6.12)
Handle TypeFlat Handle
Handle MaterialPP (Polypropylene)
Overall Length159mm
Width54mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Brush Type
Dissipative
Handle Type
Flat Handle
Overall Length
159mm
Product Range
-
Bristle Material
Nylon 6.12 (Polyamide 6.12)
Handle Material
PP (Polypropylene)
Width
54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05