Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMENDA
Manufacturer Part No36088
Order Code2850938
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Synthetic
Handle TypeFlat Handle
Handle MaterialPP (Polypropylene)
Overall Length159mm
Width41mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Flat Handle
Overall Length
159mm
Product Range
-
Bristle Material
Pig Hair, Synthetic
Handle Material
PP (Polypropylene)
Width
41mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03727