Print Page
Image is for illustrative purposes only. Please refer to product description.
776 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.720 |
| 10+ | €4.230 |
| 25+ | €4.050 |
| 50+ | €3.880 |
| 100+ | €3.690 |
| 500+ | €3.110 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1216.1013 is a Flex SMD LED Light Guide System, Ø3mm fibre, 150mm length. This LED light guide system can be mounted to the PCB for use as a horizontal or vertical light guide. The light guide rod housing is held in place on the printed board with two press-in lugs and light guide are used in conjunction with SMD TOP LEDs.
- Black PC (UL94) housing
Applications
LED Lighting
Technical Specifications
Length
150mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035