Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.930 |
| 10+ | €1.920 |
| 25+ | €1.790 |
| 50+ | €1.660 |
| 100+ | €1.500 |
| 500+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1271.1005 is a Ø3mm lying single-line multiple-display Light Guide system recommended for use with L1 to L12 LEDs. It can be used as a FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. It is used in conjunction with SMD LEDs. The light is guided in the form of Ø3mm light guide parallel to the printed board on the front panel.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>12kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
14.4mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
5Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907