Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.850 |
| 10+ | €1.210 |
| 25+ | €1.130 |
| 50+ | €1.050 |
| 100+ | €0.948 |
| 500+ | €0.815 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Notes
Light guides from the >104 years- established German manufacturer MENTOR are premium components. They are designed and manufactured to exacting standards so as to deliver high optical performance, minimal light bleed and robust mechanical fitting. Typical dimensional tolerances are +/- 0.1mm.
Technical Specifications
Length
11.55mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
5Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003