Print Page
Image is for illustrative purposes only. Please refer to product description.
1,643 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.630 |
| 10+ | €0.457 |
| 25+ | €0.427 |
| 50+ | €0.398 |
| 100+ | €0.366 |
| 500+ | €0.326 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1275.0001 is a Vertical Cover for use with the 3mm diameter light guides.
Applications
Industrial, LED Lighting
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Diffuser
Lens Diameter
3mm
Lens Material
PC (Polycarbonate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094