Print Page
Image is for illustrative purposes only. Please refer to product description.
21,197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.524 |
| 10+ | €0.421 |
| 25+ | €0.410 |
| 50+ | €0.398 |
| 100+ | €0.362 |
| 500+ | €0.311 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1275.1002 is a vertical Light Guide with transparent pipe, press fit mounting and circular-shaped light pipe. The light guide is held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs.
- Clear PC LL-material
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
All presented light guide systems are ESD-proofed against the front panel.
Technical Specifications
Length
30mm
Mounting Orientation
Vertical
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041