Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €2.000 |
25+ | €1.860 |
50+ | €1.710 |
100+ | €1.530 |
500+ | €1.310 |
Product Information
Product Overview
The 1276.1004 is a 3mm 4-fold Spherical Horizontal PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The system is provided with a screen to prevent irradiation, so that also mixed colours can be used. The light guide is used in conjunction with SMD LEDs. The distance from light guide to light guide is 3.8mm. It is used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of horizontal light guides round displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>10kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
25.2mm
Circular
Press Fit
-
4Pipes
Vertical Stacked
Transparent
Technical Docs (1)
Alternatives for 1276.1004
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate