Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.670 |
| 10+ | €1.750 |
| 25+ | €1.640 |
| 50+ | €1.520 |
| 100+ | €1.370 |
| 500+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1294.1001 is a Ø3mm upright Light Guide Switch recommended for use with R4 to R7 and R14 to R16 LEDs. The light guide is held in place on the printed circuit board via two press-in lugs and is designed for the use of three type 0805 CHIPLEDs or smaller types. Thus, monochromatic, bichromatic or trichromatic displays are possible as well as corresponding blended colours due to the multiple-drive technique.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>15kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
15mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03