Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.790 |
25+ | €3.590 |
50+ | €3.380 |
100+ | €3.180 |
500+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1316.2001
Order Code1215755
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Forward Current If25mA
Length-
Forward Voltage2.5V
Wavelength Typ660nm
Luminous Intensity0.7mcd
Light Pipe Design-
Product Range-
Product Overview
The 1316.2001 is a flexible Light Guide with red LED, through hole mounting, 0.7mcd luminous intensity and 660nm wavelength. The housing is designed to accommodate 2mm diameter light guides. The housing can be used upright or lying flat. Towards the front panel, the light guide fibre is provided with a lens. The lens is press-fitted in the front panel. The light guide is used in conjunction with THT LEDs.
- PC black housing
- PMMA LL-material
- PC clear lens
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Red
Forward Current If
25mA
Forward Voltage
2.5V
Luminous Intensity
0.7mcd
Product Range
-
LED Mounting
Through Hole
Length
-
Wavelength Typ
660nm
Light Pipe Design
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002