Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €5.450 |
25+ | €5.070 |
50+ | €4.680 |
100+ | €4.290 |
500+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1905.8720
Order Code1215770
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Luminous Intensity / ColourR 1.6mcd, Y 8mcd, G 10mcd
Forward Voltage / ColourR 2.25V, Y 2.1V, G 2.2V
Viewing Angle70°
Height10.1mm
Width5.05mm
Product Range-
Product Overview
The 1905.8720 is a 2mm A23 Triple LED Indicator with 3 stacked LEDs, a so called traffic light component, can optimally be stacked according to FEL.
Applications
Signalling
Technical Specifications
LED Colour
Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Forward Voltage / Colour
R 2.25V, Y 2.1V, G 2.2V
Height
10.1mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity / Colour
R 1.6mcd, Y 8mcd, G 10mcd
Viewing Angle
70°
Width
5.05mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008