Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.920 |
5+ | €7.090 |
10+ | €6.610 |
20+ | €6.200 |
50+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No281.1
Order Code3061279
Technical Datasheet
External Height - Imperial4.33"
External Height - Metric110mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.63"
External Width - Metric16mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 281.1 is a black Carrying Handle made of plastic. It is particularly versatile for instruments and drawers.
- 500N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
4.33"
External Diameter - Imperial
-
External Width - Imperial
0.63"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
110mm
External Diameter - Metric
-
External Width - Metric
16mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018