Print Page
Image is for illustrative purposes only. Please refer to product description.
355 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.100 |
| 5+ | €16.580 |
| 10+ | €15.100 |
| 20+ | €13.610 |
| 50+ | €12.630 |
Price for:Each
Minimum: 1
Multiple: 1
€22.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3248.1001
Order Code3062399
Technical Datasheet
External Height - Imperial7.68"
External Height - Metric195mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.93"
External Width - Metric23.5mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeCarrying
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3248.1001 is a 160mm black soft plastic small strap Carrying Handle with steel nickel-plated cover caps and inside steel spring. The carrying handle is suitable for the carrying of devices and suitcases.
- 300N Carrying capacity
- Fastening with M4 countersunk screws
Applications
Industrial
Technical Specifications
External Height - Imperial
7.68"
External Diameter - Imperial
-
External Width - Imperial
0.93"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
195mm
External Diameter - Metric
-
External Width - Metric
23.5mm
Handle Type
Carrying
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04