Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA214107
Order Code499493
Product RangeClass gG Series
Also Known AsFR10GG40V32
Technical Datasheet
2,046 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.710 |
25+ | €1.460 |
50+ | €1.370 |
100+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA214107
Order Code499493
Product RangeClass gG Series
Also Known AsFR10GG40V32
Technical Datasheet
Product RangeClass gG Series
Fuse Current32A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC400VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The A214107 is a 32A/400VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget case style and without visual blown fuse indicator. Cylindrical fuse-links "gG" protect electrical equipment and installations against the dynamic effect of high short-currents. They limit and cut off unacceptable over-currents and short-circuit currents up to their nominal breaking capacity. Our technology and process was designed to ensure highly reliable technical performance. Suitable for cable protection and applications where there are no surges to be absorbed.
- European style
- Small size
- Full range protection
- Safest and most reliable protection system
- 120kA Rated breaking capacity AC
- 2.8W Power dissipation at In
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gG Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
400VAC
Fuse Current
32A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008