Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoC213603
Order Code187203
Product RangeClass gG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
10+ | €2.660 |
25+ | €2.480 |
50+ | €2.330 |
100+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoC213603
Order Code187203
Product RangeClass gG
Technical Datasheet
Product RangeClass gG
Fuse Current25A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow Characteristic-
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
690V
Fuse Size Metric
14mm x 51mm
Blow Characteristic
-
Fuse Current
25A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
Technical Docs (2)
Alternatives for C213603
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022