Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoD213098
Order Code248708
Product RangeClass gG
Also Known AsFR10GG50V2
Technical Datasheet
322 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.350 |
| 10+ | €1.760 |
| 25+ | €1.500 |
| 50+ | €1.410 |
| 100+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoD213098
Order Code248708
Product RangeClass gG
Also Known AsFR10GG50V2
Technical Datasheet
Product RangeClass gG
Fuse Current2A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC500V
Product Overview
The D213098 is a class gG-series 2A 500VAC domestic and industrial cylindrical Fuse-Link with ceramic body, silver-plated copper ferrules, midget HRC fuse case style and without indicator, its technology and process was designed to ensure highly reliable technical performance, this gG-type also protect electrical equipment and installations against the dynamic effect of high short-currents, it features small size, full range protection and safest and most reliable protection system. This gG-type is suitable for protection of line, cable against overload and short-circuit in various industrial and electrical distribution circuits. Meet IEC, NFC and UNE standards.
- 0.5W Power dissipation
- 120kA Breaking capacity
Applications
Industrial
Technical Specifications
Product Range
Class gG
HRC Fuse Case Style
Midget
Voltage Rating VAC
500V
Fuse Current
2A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008